OmronA6T-4104DIP-Schalter
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Slide DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0.7 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 7.62 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 11.1 | |
| 6.2 | |
| 0.44 | |
| 11.1 | |
| 7.62 | |
| 4.3 |
This A6T-4104 dual in-line package switch from Omron can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6T-4104 DIP switch has a PC pin termination style. This product is 11.1 mm long, 4.3 mm tall and 7.62 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
