KEMET CorporationA700V107M006ATE025 | A700 H-Chip Aluminum PolymerAluminium-Polymer-Kondensator
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.025 Ohm 3.3A 2000h 125°C T/R
KEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.
DatasheetA700 Datasheet
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.025 | |
| Very Low | |
| 3.3 | |
| 25@5Min | |
| 2000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.13272 | |
| 7.3 | |
| 4.3 | |
| 2(Max) |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

