KEMET CorporationA750KS337M1EAAE018 | A750 Radial Aluminum PolymerAluminium-Polymer-Kondensator
Cap Aluminum Polymer 330uF 25VDC 20%( 8 X 12mm) Radial 3.5mm 0.018 Ohm 3.5A 2000h 105°C Bag
KEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.
DatasheetA750 Datasheet
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 25VDC | |
| 0.018 | |
| Low | |
| 3.5 | |
| 1650@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 8 | |
| 12 |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

