KEMET CorporationA767KN476M1HLAE029 | A767 V-Chip Aluminum PolymerAluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 50VDC 20%( 8 X 9.7mm) SMD 0.029 Ohm 3.3A 2000h 105°C T/R
KEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.
DatasheetA767 Datasheet
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.029 | |
| Ultra Low | |
| 3.3 | |
| 470@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current|High Voltage | |
| Cylindrical | |
| Surface Mount | |
| 8.5 | |
| 2 | |
| 8 X 9.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 9.7 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

