STMicroelectronicsA7986ATRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A Automotive AEC-Q100 8-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 210 to 275 | |
| Yes | |
| 1 | |
| 0.6 to 38 | |
| 3 | |
| 4.5 | |
| 38 | |
| 2400(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down A7986ATR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3 A. Use this part at voltages between 4.5 V and 38 V. With an adjustable output that has a voltage of 0.6 to 38 V, this is power management at its best. Its switching regulator has a frequency of 210 to 275 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

