| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Contact | |
| Thumbwheel Switch | |
| -10 | |
| 65 | |
| 37 | |
| 20.5 | |
| Solder |
Omron's A7B-C USB connector can make a durable, rugged connection between different electronic components. It has a plug type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This PL connector has 7 PL contacts. It uses the solder termination method. This product is 37 mm long, 20.5 mm tall and 7.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
