Allegro MicroSystemsA8585KLKTR-TDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4V to 35V Synchronous Step Down Single-Out 5V 2A Automotive AEC-Q100 10-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 300 to 550 | |
| Yes | |
| 1 | |
| 5 | |
| 2 | |
| 4 | |
| 35 | |
| 4 to 35 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 3.91 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N EP |
| 10 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down A8585KLKTR-T DC to DC converter from Allegro MicroSystems. This converter's single output can produce a current up to 2 A. With a small input voltage of 4 V and a max of 35 V, this will supply sufficient power to your circuit. You can operate this at a switching frequency of 300 to 550 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a maximum operating temperature of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

