Allegro MicroSystemsA8651KLPTR-TDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.8V 2A/2A Automotive AEC-Q100 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 350 to 2200 | |
| Yes | |
| 2 | |
| 0.8(Min) | |
| 2 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 3000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP EP |
| 20 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down A8651KLPTR-T DC to DC converter from Allegro MicroSystems. This converter's single output can produce a current up to 2|2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.8(Min) V, this is power management at its best. This part offers a switching frequency of 350 to 2200 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

