OmronA8L-21-11N2Wippschalter
Switch Rocker ON OFF DPST Solder Lug Curved Rocker 10A 250VAC 50000Cycles Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON OFF | |
| Curved Rocker | |
| 10@250VAC | |
| 100 | |
| 2000VAC | |
| 100 | |
| 100 | |
| 10000 | |
| 50000 | |
| Black | |
| 2 | |
| 8.75 | |
| Panel Mount | |
| Solder Lug | |
| 4 | |
| 8.5 | |
| 10 | |
| IP40 | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 55 | |
| Box | |
| 21 | |
| 15 | |
| 15 | |
| 21 | |
| 15 | |
| 27.1 | |
| 10.8 | |
| 3.6 |
Implementing this A8L-21-11N2 rocker switch from Omron will give the user complete control of whether your design is on or not. It has a DPST configuration. This device has a maximum current rating of 10 A @ 250VAC. This rocker switch panel has a minimum operating temperature of -20 °C and a maximum of 55 °C. The A8L-21-11N2 rocker switch panel has a solder termination style. This product is 21 mm long, 27.1 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

