SwitchcraftAAA4FZSteckverbinder für Audio und Video
Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 4 | |
| 4 | |
| Straight | |
| 15 | |
| 500VAC | |
| 1000 | |
| 50 | |
| -40 | |
| 65 | |
| 1000 | |
| 19.69 | |
| 73.13 | |
| Cable Mount | |
| Silver | |
| Copper Alloy |
The best way to use video and audio in your project is by using the xlr connector AAA4FZ audio and video connector from Switchcraft. This F connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 10 A. It has 4 terminals. This product is 73.13 mm long with a diameter of 19.69 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
