NKK SwitchesAB15APDruckknopfschalter
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| 5.4 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Straight | |
| -30 | |
| 85 | |
| 9.8 | |
| 4.5 | |
| 5.84 | |
| 8.6 | |
| 9.8 | |
| 5.84 | |
| 18.5 |
Turn on and off portions of your circuit design with the aid of this AB15AP push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The AB15AP push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.8 mm long, 18.5 mm tall and 5.84 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

