NKK SwitchesAB15AVDruckknopfschalter
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| 5.4 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.9 | |
| 2.54 | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| 5.84 | |
| 4.5 | |
| 9.38 | |
| 10.2 | |
| 5.84 | |
| 24.66 | |
| 10.2 |
Manually control your circuit components with this AB15AV push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The AB15AV push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 5.84 mm long, 10.2 mm tall and 24.66 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

