Deutsch GroupABC03N-22SSteckverbinder, rechteckig
Conn Rectangular SKT 10 POS Crimp ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 5/Contact | |
| -65 | |
| 175 | |
| Composite | |
| 27.55 | |
| 16 | |
| 24.81 | |
| Panel Mount | |
| Gold Over Nickel |
This specially designed module ABC03N-22S connector accessory from Deutsch comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 24.81 mm long, 12.06 mm tall and 27.55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

