Deutsch GroupABC06N-16PSteckverbinder, rechteckig
Connector Accessories In Line Plug Connector ABS Series Single Module Straight Polyetherimide Black
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PL | |
| 4 | |
| 4 | |
| 13/Contact | |
| -65 | |
| 175 | |
| Panel Mount |
This specially designed module ABC06N-16P connector accessory from Deutsch comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 24.81 mm long, 12.06 mm tall and 27.55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

