Bel Power SolutionsABC150-1012GAC-DC-Spannungsversorgung

AC/DC Power Supply Single-OUT 12V 8.33A 150W

Your electronic devices will need this ABC150-1012G AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 150 W. This part's single output can handle a current up to 8.33 A. This part has a temperature range of -20 °C to 70 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.