Bel Power SolutionsABC201-1T05GAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 16.67A 175W
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 16.67 | |
| 175 | |
| 90 | |
| 264 | |
| 120 | |
| 390 | |
| 4000VDC | |
| 0.5% | |
| 2% | |
| 2.4 | |
| 47 to 63 | |
| ±1 | |
| 86(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -20 | |
| 70 | |
| Befestigung | Screw |
| Verpackungshöhe | 38.1 |
| Verpackungsbreite | 76.2 |
| Verpackungslänge | 127 |
Ensure optimal performance of your electronic device with the use of this ABC201-1T05G AC to DC power supply from Bel Power Solutions. It has a voltage of 5 V and maximum output power of 200 W. This part's single output can handle a current up to 26 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

