Bel Power SolutionsABC600-1048GAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 48V 8.8A 600W 23-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 8.8 | |
| 600 | |
| 90 | |
| 277 | |
| 120 | |
| 390 | |
| 1%Vo | |
| 2%Vo | |
| 9(rms) | |
| 47 to 63 | |
| ±0.5 | |
| 94(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -25 | |
| 70 | |
| 900 | |
| Befestigung | Chassis |
| Verpackungshöhe | 40.6 mm |
| Verpackungsbreite | 127.2 mm |
| Verpackungslänge | 203.2 mm |
| Leiterplatte geändert | 23 |
| 23 |
This ABC600-1048G AC to DC power supply from Bel Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 48 V. This part's single output can handle a current up to 8.8 A. This part has a temperature range of -25 °C to 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

