PanduitABM1M-AT-CKabelzubehör
Cable Accessories Cable Tie Mount Nylon 6/6 White Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| White | |
| Nylon 6/6 | |
| -29 | |
| 82 | |
| Package | |
| 12.7 | |
| 12.7 | |
| Adhesive | |
| 4 |
Connect your peripherals to your computer system with this adhesive backed cable tie mount ABM1M-AT-C cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product is 12.7 mm long, 4 mm tall and 12.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

