PanduitABMM-A-CKabelzubehör
Cable Accessories Tie Mount Acrylonitrile Butadiene Styrene White Package
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| White | |
| Acrylonitrile Butadiene Styrene | |
| -29 | |
| 49 | |
| Package | |
| 19.1 | |
| 19.1 | |
| Adhesive | |
| 4.6 |
Prevent any difficult to diagnose problems in the future with this cable tie mounting ABMM-A-C cable accessory from Panduit. This part has an operating temperature range of -40 to 65 °C. This product is 19.1 mm long, 4.6 mm tall and 19.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

