VishayAC03000001500JAC00Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 150 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 5% | |
| 3 | |
| Wirewound | |
| -55 | |
| 250 | |
| -80 to -10 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4.8 | |
| 13 | |
| 0.75 | |
| 0.8 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the AC03000001500JAC00 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 3 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is -80 to -10 ppm/°C. The AC03000001500JAC00 part has an axial termination style. This product is 13 mm long. It has a tolerance of 5%. This part has an operating temperature of -40 to 200 °C. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

