10-25% Rabatt
YageoAC0402FR-07180KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 180K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 180K | |
| 1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.32 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
Use this AC0402FR-07180KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 180K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. This device is made with thick film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

