YageoAC0402FR-0739K2LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 39.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 39.2K | |
| 1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.32 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
The AC0402FR-0739K2L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 39.2K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

