YageoAC0402JR-0710KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 10K | |
| 5% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.32 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
Use this AC0402JR-0710KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. This device is made with thick film technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

