10-25% Rabatt
YageoAC0402JR-07220KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 220K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 220K | |
| 5% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.32 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
Use this AC0402JR-07220KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 220K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 5%. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

