10-25% Rabatt

YageoAC0402JR-0722KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 22K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a AC0402JR-0722KL fixed single surface-mount resistor from Yageo. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 22K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Auf Lager: 630.001 Stück

Regional Inventory: 10.001

    Total0,02 €Price for 1

    10.001 auf Lager: morgen versandbereit

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      10001
      Country Of origin:
      China
         
      • Price: 0,0166 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 10.001 Stück
      • Price: 0,0166 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 620.000 Stück
      • Price: 0,0017 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.