VishayAC05000006201JAC00Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 6.2K Ohm 5% 5W 100ppm/°C to 180ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 6.2K | |
| 5% | |
| 5 | |
| Wirewound | |
| -55 | |
| 250 | |
| 100 to 180 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 7.5 | |
| 18 | |
| 1.9 | |
| 0.8 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the AC05000006201JAC00 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 6.2K Ohm. This part has a power rating of 5 W. Its temperature coefficient is 100 to 180 ppm/°C. The AC05000006201JAC00 part has an axial termination style. This part has an operating temperature of -40 to 200 °C. This device utilizes wirewound technology. This product is 18 mm long. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

