YageoAC0603FR-0720KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a AC0603FR-0720KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

1.895.000 Stück: Versand in vsl. 3 Tagen

    Total14,00 €Price for 5000

    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2527+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 1.895.000 Stück
      • Price: 0,0028 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.