YageoAC1206FR-073K9LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 3.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this AC1206FR-073K9L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 3.9K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Auf Lager: 260.000 Stück

Regional Inventory: 85.000

    Total50,00 €Price for 5000

    85.000 auf Lager: Versand in vsl. 2 Tagen

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 85.000 Stück
      • Price: 0,0100 €
    • (5000)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2343+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 175.000 Stück
      • Price: 0,0019 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.