VishayACASA100221002P100Widerstandsnetzwerke und -Anordnungen
Res Thin Film Array 10K Ohm/10K Ohm 0.5% 0.3W ±50ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 10K/10K | |
| 0.5% | |
| 75 | |
| 0.3 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±50 | |
| 70 to 125 | |
| ISOL | |
| High Density | |
| Conformal Coated | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.5 | |
| 0.45 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
By combining multiple resistors into a single chip, the ACASA100221002P100 resistor array, developed by Vishay, can help you save space and power in your circuit design. This product's 4 resistors have a value of 10K/10K Ohm. This dependable part has a power rating of 0.3 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.45 mm tall and 1.5 mm deep. It has a tolerance of 0.5%. This device is made with thin film technology. This product's terminal pitch is 0.8 mm. The ACASA100221002P100 part has a convex termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

