VishayACASA1002E1002P100Widerstandsnetzwerke und -Anordnungen
Res Thin Film Array 10K Ohm/10K Ohm 0.25% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 10K/10K | |
| 0.25% | |
| 75 | |
| 0.3 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.5 | |
| 0.45 | |
| Surface Mount |
This ACASA1002E1002P100 resistor array by Vishay packs multiple resistors into one IC chip. Its temperature coefficient is ±25 ppm/°C. This product's 4 resistors have a value of 10K/10K Ohm. This dependable part has a power rating of 0.3 W and a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 0.25%. This device utilizes thin film technology. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.45 mm tall and 1.5 mm deep. The ACASA1002E1002P100 part has a convex termination style. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

