VishayACASA4702E4702P100Widerstandsnetzwerke und -Anordnungen
Res Thin Film Array 47K Ohm/47K Ohm 0.25% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 47K/47K | |
| 0.25% | |
| 75 | |
| 0.3 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.5 | |
| 0.45 | |
| Surface Mount |
Looking to save space and power in your circuit design? The ACASA4702E4702P100 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.3 W and a power rating per resistor of 0.1 (1/10) W. This product's 4 resistors have a value of 47K/47K Ohm. Its temperature coefficient is ±25 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.45 mm tall and 1.5 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. The ACASA4702E4702P100 part has a convex termination style. It has a tolerance of 0.25%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

