AmphenolACC01F-10SL-4P(025)Steckverbinder, rund
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Crimp | |
| 10SL-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 55.6 | |
| 22.71 |
This ACC01F-10SL-4P(025) connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 2 RCP contacts. Its shell size is 10SL-4. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 22.71 mm tall. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

