AmphenolACC05E-14S-2P(003)Steckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 14S-2 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 28.52 | |
| 28.27 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this industrial cylindrical ACC05E-14S-2P(003) connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 14S-2. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 28.27 mm long with a diameter of 28.52 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

