PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Backed Cord Clip | |
| Natural | |
| Nylon 6/6 | |
| 9.7 | |
| -29 | |
| 82 | |
| 25.4 | |
| 25.4 | |
| 10.2 | |
| Adhesive |
Secure multiple wires for a clean and finished look with this ACC38-A-C cable clamp from Panduit. This product is 25.4 mm long, 9.7 mm tall and 25.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

