Mean Well EnterprisesAC PLUG-MIXPower Supply Accessories
Plug Adapter For External Plug-In Adapters Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Plug Adapter | |
| External Plug-In Adapters | |
| Befestigung | Plug in |
| Verpackungshöhe | 40.5 mm |
| Verpackungsbreite | 43 mm |
| Verpackungslänge | 81 mm |
This AC PLUG-MIX power connector from Mean-Well USA, Inc. is ideal for powering up your circuit. This PL connector has 2 / 3/2/2 PL contacts. This connector has 4 ports. It has a plug type gender. It has 9 terminals.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

