SamtecACR-12-01-G-00.50-S-BC-P4
Cable Assembly Circular 0.5m 24AWG M12 Circular 4 Straight Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ACR-12-01-G-00.50-S-BC-P4 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 3.8/contact A. This part has an operating temperature range of -40 to 80 °C. This has a M12 Circular connector. It uses the crimp termination method. This product comes packaged in bulk, so the parts will be stored loosely. It has a wire cable. Its wire is 24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

