AmphenolACS02E14S-2S(G96)Steckverbinder, rund
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| 14S-2 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Hard Anodize | |
| Black | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 30.25 | |
| 30.18 | |
| 30.18 |
The ACS02E14S-2S(G96) connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 4 socket type contacts. It has a straight body orientation. Its shell size is 14S-2. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.25 mm long, 30.18 mm tall and 30.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

