Allegro MicroSystemsACS716KLATR-12CB-NL-TStromsensoren
Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±12.5 | |
| ±6.5 | |
| 4 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 37 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.5 mm |
| Verpackungslänge | 10.3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
This ACS716KLATR-12CB-NL-T current sensor from Allegro MicroSystems ensures that proper current levels are passing through your electronic device. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

