Allegro MicroSystemsACS733KLATR-40AB-TStromsensoren
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 16-Pin SOIC W T/R
The Allegro Micro Systems current sensor provide a compact, fast, and accurate solution for measuring high-frequency currents in DC/DC converters and other switching power applications. This device has a minimum operating supply voltage of 3.14 V and a maximum of 3.46 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tape and reel packaging during shipment.
Features and Benefits:
• AEC-Q100 automotive qualified
• High bandwidth, 1 MHz analog output
• Differential Hall sensing rejects common-mode fields
• High-isolation SOIC16 wide body package provides galvanic isolation for high-voltage applications
• Integrated shield virtually eliminates capacitive coupling from current conductor to die, greatly suppressing output noise due to high dv/dt transients
• Industry-leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design
• UL60950-1 (ed. 2) certified Dielectric Strength Voltage = 3.6 kVRMS Ohm Basic Isolation Working Voltage = 616 VRMS
• Fast and externally configurable overcurrent fault detection
• 1 mO primary conductor resistance for low power loss and high inrush current withstand capability
• Options for 3.3 V and 5 V single supply operation
• Output voltage proportional to AC and DC current
• Factory-trimmed sensitivity and quiescent output voltage for improved accuracy
• Nearly zero magnetic hysteresis
• Ratiometric output from supply voltage
Application:
• suitable for all markets, including automotive, industrial, commercial, and communications systems
• motor control
• load detection and management
• switch-mode power supplies
• overcurrent fault protection applications
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Closed Loop|Open Loop | |
| IC | |
| AC|DC | |
| 40 | |
| ±1.6 | |
| 0.2 | |
| 6 | |
| 3.14 | |
| 3.3 | |
| 3.46 | |
| 33 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.5 mm |
| Verpackungslänge | 10.3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

