Analog DevicesAD-FMCADC2-EBZDatenkonvertierung, Entwicklungsplatinen und -kits
12-bit, 2.5 GSPS monolithic sampling Analog-to-Digital converter board with the FMC connector, based on AD9625
12-bit, 2.5 GSPS monolithic sampling Analog-to-Digital converter board
The AD-FMCADC2-EBZ is a high-speed data acquisition board featuring the AD9625 which is a single channel, 12-bit, 2.5 GSPS Analog-to-Digital converter in an FMC form factor with JESD204B high speed serial interface.
Block Diagram for AD9625
Features:
-
12 bit, 2.5 GSPS utilizing JESD204B high speed serial interface
-
Optional on-board or external clocking
-
Specific design and I/O added for multi-board synchronization
Applications:
Instrumentation & Measurement
-
Communications test equipment
Aerospace and Defence
-
Radio
-
Electronic surveillance and countermeasures
| Compliant | |
| 3A002h. | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9625 | |
| ADC | |
| 12 | |
| 2.5G | |
| Linux | |
| Serial | |
| No | |
| Yes |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
