Analog DevicesAD1580BRTZ-R2Spannungsreferenzen

V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this AD1580BRTZ-R2 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 V, this is power management at its best. It has an initial accuracy of 0.1%. This voltage reference circuit supports shunt topology. Maintain a constant voltage level with a load regulation of 6mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 50ppm/°C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 1,6428 €
    1. 250+1,6428 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.