| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Segment | |
| 16bit | |
| 12.5Msps | |
| 1 | |
| 2 | |
| 0.35(Typ)|1.5(Typ) | |
| Serial | |
| Current|Voltage | |
| Bipolar | |
| Internal | |
| ±5.25 | |
| Dual | |
| 100(Typ) | |
| ±1%FSR(Typ) | |
| 110dB(Typ) | |
| -25 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This AD1851RZ from Analog Devices is perfect and can handle high quality signals with ease. This device is based on Segment architecture. It has a current|voltage output. This device's digital interface is serial. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This DAC has a minimum operating temperature of -25 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

