Analog DevicesAD2S1210ASTZ-RL7Synchro- und Resolver-Digital-Wandler
Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±10arcmin 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Resolver to Digital | |
| 16 | |
| ±10 | |
| 20 | |
| 20(Max) | |
| 156.25(Max) | |
| Parallel|Serial (4-Wire, SPI) | |
| Differential | |
| Yes | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 4Vp-p | |
| 2.47V | |
| 12 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 48 | |
| Leitungsform | Gull-wing |
Ideal for troubleshooting and developing this AD2S1210ASTZ-RL7 digital to synchro and resolver converter from Analog Devices belongs in your design. It has a differential input signal. This device's digital interface is parallel|serial (4-wire, spi). This synchro resolver has a resolution of 16 bit. This synchro resolver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.