Analog DevicesAD2S80ABDSynchro- und Resolver-Digital-Wandler
Resolver to Digital 16bit Parallel ±4arcmin 40-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Resolver to Digital | |
| 16 | |
| ±4 | |
| 20 | |
| 20(Max) | |
| 16.25(Max) | |
| Parallel | |
| Single-Ended | |
| Yes | |
| ±10.8 | |
| ±12 | |
| ±13.2 | |
| 2.2Vrms | |
| 8Vp(Max) | |
| 19(Typ) | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 2.29(Max) mm |
| Verpackungsbreite | 15.49(Max) mm |
| Verpackungslänge | 51.31(Max) mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 40 | |
| Leitungsform | Through Hole |
Ideal for mechanical circuits this AD2S80ABD digital to synchro and resolver converter manufactured from Analog Devices will turn the angular velocity and position into a digital signal. It has a single-ended input signal. This device's digital interface is parallel. This synchro resolver has a resolution of 16 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This synchro resolver has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
