Analog DevicesAD4116BCPZ-RL7A/D-W
11/6 Channel Single ADC Delta-Sigma 62.5ksps 24-bit Serial 40-Pin LFCSP EP T/R
AD4116: Single Supply, 24-Bit, Sigma-Delta ADC with ±10 V, 10 MΩ Inputs and Buffered Low-Level Inputs
The AD4116 is a low power, low noise, 24-bit, Σ-Δ analog-to-digital converter (ADC) that integrates an analog front end (AFE) for six fully differential or eleven single-ended, high impedance (≥10 MΩ) bipolar, ±10 V voltage inputs.
Key Features and Benefits:
- • Enables conversion of both voltage and current inputs
- • 10MΩ iPassives® front end allows for longer cable distances, higher degrees of accuracy, and lower costs than discrete solutions
- • Embedded 2.5V, low drift (5 ppm/°C), band gap internal reference reduces external component count
Applications:
- • Industrial Automation: Process control, PLC/DCS, high-end analog input modules
- • Instrumentation and Measurement: PLC, analog I/O modules (as the input)
The AD4116 can be evaluated with the EVAL-AD4116ASDZ
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 11|6 | |
| 62.5ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±10V | |
| 31 | |
| ±0.02%FSR(Typ) | |
| ±0.05%FSR(Typ) | |
| 24 | |
| No | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.93 mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 6 mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 40 | |
| Leitungsform | No Lead |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
