| Compliant | |
| EAR99 | |
| Active | |
| AD421BNZ | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 125sps | |
| 1 | |
| 1 | |
| 8000(Typ) | |
| Serial (3-Wire) | |
| Current | |
| Internal|External | |
| 2.95 | |
| Single | |
| 670 | |
| ±0.01%FSR | |
| ±0.2%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 19.18 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 16 | |
| Leitungsform | Through Hole |
By using Analog Devices' AD421BNZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a current output. This device's digital interface is serial (3-wire). This device is based on Delta-Sigma architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

