| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 125sps | |
| 1 | |
| 1 | |
| 8000(Typ) | |
| Serial (3-Wire) | |
| Current | |
| Internal|External | |
| 2.95 | |
| Single | |
| 450 | |
| ±0.01%FSR | |
| ±0.2%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Thanks to Analog Devices and their AD421BRZ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. It has a current output. This device's digital interface is serial (3-wire). This device is based on Delta-Sigma architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

