Analog DevicesAD4858BBCZ-RL-13A/D-W
8-Channel Octal ADC SAR 1Msps 20-bit Serial (3-Wire, 4-Wire, SPI)/LVDS 64-Pin BGA T/R
AD4858: Buffered, 8-Channel Simultaneous Sampling, 20-Bit 1 MSPS DAS
The AD4858 is a fully buffered, 8-channel simultaneous sampling, 20-bit, 1 MSPS data acquisition system (DAS) with differential, wide common-mode range inputs.
Operating from a 5 V low voltage supply, flexible input buffer supplies, and using the precision low drift internal reference and reference buffer, the AD4858 allows the SoftSpan range of each channel to be independently configured to match the native application signal swing, minimizing additional external signal conditioning. To further maximize single-conversion dynamic range, the AD4858 incorporates seamless high dynamic range (SHDR) technology. When enabled, the input signal path gain of the channel is automatically optimized on a sample-by-sample basis, minimizing converter noise on each sample without impacting linearity.
The 11 MHz bandwidth, picoamp input analog buffers, wide input common-mode range, and 120 dB common-mode rejection ratio (CMRR) of the AD4858 allow the DAS to directly digitize input signals with arbitrary swings on INx+ and INx−. Its input signal flexibility, combined with ±160 μV integral nonlinearity (INL), no missing codes at 20 bits, 97.2 dB signal-to-noise ratio (SNR), and 111.4 dB dynamic range (DR), make the AD4858 an ideal choice for applications requiring high accuracy, throughput, and precision in a compact solution footprint. Enabling 24-bit oversampling offers further SNR and dynamic range improvements. Optional per-channel offset, gain, and phase adjustment provide the ability to calibrate and remove system-level errors upstream to the DAS.
The AD4858 features a serial peripheral interface (SPI) register configuration bus (0.9 V to 5.25 V), and supports both low voltage differential signaling buses (LVDS) and complementary metal-oxidize semiconductor (CMOS) conversion data output buses, selectable using the LVDS/CMOS pin. Between one and eight lines of data output can be employed in CMOS mode, allowing the user to optimize bus width and throughput.
The 7.00 mm × 7.00 mm, 64-ball, ball grid array (BGA) of the AD4858 includes all critical power supply and reference bypass capacitors, minimizing full solution footprint and component count, and reducing sensitivity to application printed circuit board (PCB) layout. It operates over an extended industrial temperature range of −40°C to +125°C.
Key Features and Benefits
- • Complete 20-bit data acquisition system
- • Simultaneous sampling of 8 internally buffered channels
- • 1 MSPS per channel throughput
- • Differential, wide common-mode range inputs
- • ±75 pA typical input leakage at 25°C
- • Full-scale input step settling time < 300 ns
- • Integrated reference and reference buffer (4.096 V)
- • Integrated supply decoupling capacitors
- • 45 mW per channel at 1 MSPS, power scales with throughput
- • Minimal external signal conditioning
- • Seamless high dynamic range
- • Per sample, per channel automatic gain ranging
- • Maintains ppm-level INL
- • Per channel SoftSpan input ranges, bipolar or unipolar
- • ±40 V, ±25 V, ±20 V, ±12.5 V, ±10 V, ±6.25 V, ±5 V, ±2.5 V
- • 0 V to 40 V, 25 V, 20 V, 12.5 V, 10 V, 6.25 V, 5 V, 2.5 V
- • Rail-to-rail input overdrive tolerance
- • High performance
- • INL: ±160 μV typical (±40 V range)
- • SNR: 97.2 dB single-conversion typical (±40 V range)
- • DR: 111.4 dB single-conversion typical (±40 V range)
- • THD: −117 dB typical (±40 V range)
- • CMRR: 120 dB typical
- • Digital flexibility
- • SPI CMOS (0.9 V to 5.25 V) and LVDS serial input and output
- • Optional oversampling with 24-bit digital averaging
- • Optional offset, gain and phase correction
- • 7.00 mm × 7.00 mm, 64-ball BGA full solution footprint
Applications
- • Automatic test equipment
- • Avionics and aerospace
- • Instrumentation and control systems
- • Semiconductor manufacturing
- • Test and measurement
Evaluation Board
The AD4858 can be evaluated with the EVAL-AD4858.
Block Diagrams and Tables
| Compliant | |
| EAR99 | |
| Active | |
| AD4858BBCZ-RL-13 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 20bit | |
| 8 | |
| 8 | |
| 1Msps | |
| Serial (3-Wire, 4-Wire, SPI)|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 2.5V/5V/6.25V/10V/12.5V/20V/25V/40V|±2.5V/±5V/±6.25V/±10V/±12.5V/±20V/±25V/±40V | |
| Maximum Supply Current | 67(Typ) |
| 907 | |
| 1228 | |
| ±725uV | |
| ±0.035%FSR | |
| 97.9dB(Typ) | |
| 20 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA |
| 64 | |
| Leitungsform | Ball |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

