Analog DevicesAD5162BRMZ50-RL7Digitalpotenziometer
Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 2 | |
| 256 | |
| Volatile | |
| 50 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.0035(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 10 | |
| Leitungsform | Gull-wing |
Adjust the resistance with accuracy by using this AD5162BRMZ50-RL7 digital potentiometer from Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

