Analog DevicesAD521LDZInstrumentenverstärker
INST Amp Single ±18V 14-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 40 | |
| 74 | |
| 1@±15V | |
| ±18 | |
| 30 to 50 | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.04@±15V | |
| 10(Typ)@±15V | |
| Dual | |
| 0 | |
| 70 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 19.43(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 14 | |
| Leitungsform | Through Hole |
Get better sound quality by implementing this instrumentation amplifier AD521LDZ differential amplifier from Analog Devices into your electronic circuit. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
